Part Details for 1949100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1949100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1949100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4476
|
Newark | Terminal Block Pluggable 10 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:15.5A Rohs Compliant: Yes |Weidmuller 1949100000 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.1100 | Buy Now |
DISTI #
4381-1949100000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box, Box |
29 In Stock |
|
$2.8570 / $8.4900 | Buy Now |
DISTI #
1949100000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1949100000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1949100000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/10/270 SN BK BX RoHS: Compliant | 0 |
|
$5.3600 / $8.4900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant |
4 In Stock |
|
$5.4900 / $8.5500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant |
4 In Stock |
|
$5.4900 / $8.5500 | Buy Now |