Part Details for 1949 by Keystone Electronics Corp
Overview of 1949 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1949EMS8#TRPBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co | |
LT1949ES8#PBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co | |
LT1949IS8#TRPBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co |
Price & Stock for 1949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5608
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 34.9Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:34.9Mm, Overall Length:39.6Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1949 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.4700 | Buy Now |
DISTI #
36-1949-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1-3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8240 / $2.1600 | Buy Now |
DISTI #
534-1949
|
Mouser Electronics | Standoffs & Spacers NB 1.375 M/F THRD RoHS: Compliant | 0 |
|
$0.8240 / $1.9800 | Order Now |
DISTI #
70845029
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, 1.375 L, Brass/Nickel | Keystone Electronics 1949 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.9500 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
KEYS1949
|
TME | Screwed spacer sleeve, 34.93mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$1.4200 / $1.8400 | RFQ |
DISTI #
000000000000033040
|
Sager | Standoffs & Spacers NB 1.375 M/F THRD Min Qty: 500 | 0 |
|
$0.9558 / $1.1200 | Buy Now |
Part Details for 1949
1949 CAD Models
1949 Part Data Attributes
|
1949
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1949
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |