Part Details for 1949-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1949-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1949EMS8#TRPBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co | |
LT1949ES8#PBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co | |
LT1949IS8#TRPBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co |
Price & Stock for 1949-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-0-00-15-00-00-03-0-ND
|
DigiKey | TARGET CONTACT FOR SPRING PINS Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4092 | Buy Now |
DISTI #
575-1949000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 521 |
|
$0.3610 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3060 | Buy Now |
DISTI #
000000000005667094
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face Min Qty: 1000 | 0 |
|
$0.0580 / $0.5596 | Buy Now |