Part Details for 1948380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1948380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4436
|
Newark | Terminal Block Pluggable 16 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:15.5A Rohs Compliant: Yes |Weidmuller 1948380000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $11.0100 | Buy Now |
DISTI #
281-2611-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$8.5758 / $13.7200 | Buy Now |
DISTI #
1948380000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1948380000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks, 1 Days | 0 |
|
$8.4909 / $9.7815 | Buy Now |
DISTI #
470-1948380000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/16/90 SN BK BX | 0 |
|
$8.8400 / $13.7200 | Order Now |
|
Onlinecomponents.com | Conn Multi Functional Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
90 In Stock 17 Factory Stock |
|
$8.8100 / $10.4200 | Buy Now |
|
Master Electronics | Conn Multi Functional Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
90 In Stock 17 Factory Stock |
|
$8.8100 / $10.4200 | Buy Now |