There are no models available for this part yet.
Overview of 1948290000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1948290000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05P4427
|
Newark | Terminal Block Pluggable, 7 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:15.5A Rohs Compliant: Yes |Weidmuller 1948290000 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 | Buy Now | |
DISTI #
1948290000-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$3.6443 / $6.2600 | Buy Now | |
DISTI #
1948290000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 7 Position Right Angle Box (Alt: 1948290000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | ||
DISTI #
470-1948290000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/07/90 SN BK BX RoHS: Compliant | 0 |
|
$3.6400 / $5.2500 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | 40 Factory Stock |
|
$3.8600 / $5.1000 | Buy Now | ||
Master Electronics | Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | 40 Factory Stock |
|
$3.8600 / $5.1000 | Buy Now |