Part Details for 1948200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1948200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4418
|
Newark | Blzp 5.08Hc/21/90 Sn Or Bx |Weidmuller 1948200000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $21.1300 | Buy Now |
DISTI #
1948200000-ND
|
DigiKey | TERM BLOCK PLUG 21POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1367 | Buy Now |
DISTI #
1948200000
|
Avnet Americas | Pluggable Terminal Block Plug 21 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948200000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1948200000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/21/90 SN OR BX RoHS: Compliant | 0 |
|
$11.4700 / $15.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8600 / $14.1800 | Buy Now |
DISTI #
1948200000
|
Avnet Americas | Pluggable Terminal Block Plug 21 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948200000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |