Part Details for 1946590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1946590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1946590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4287
|
Newark | Blzp 5.08Hc/05/225 Sn Bk Bx |Weidmuller 1946590000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.7100 | Buy Now |
DISTI #
281-8617-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Bulk |
411 In Stock |
|
$1.5407 / $6.7000 | Buy Now |
DISTI #
1946590000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm 225 Degree Cable Mount Black Box (Alt: 1946590000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1946590000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/05/225 SN BK BX RoHS: Compliant | 0 |
|
$3.3400 / $6.6900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 15A Box RoHS: Compliant | 0 |
|
$3.3100 / $5.0200 | Buy Now |