Part Details for 1946320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1946320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1946320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4268
|
Newark | Blzp 5.08Hc/09/225 Sn Or Bx |Weidmuller 1946320000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $12.0800 | Buy Now |
DISTI #
281-7811-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9137 / $10.6700 | Buy Now |
DISTI #
1946320000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm 225 Degree Cable Mount Orange Box (Alt: 1946320000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1946320000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/09/225 SN OR BX RoHS: Compliant | 0 |
|
$5.9100 / $10.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $9.0400 | Buy Now |
DISTI #
1946320000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm 225 Degree Cable Mount Orange Box (Alt: 1946320000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |