-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6778
|
Newark | Housing W/ Cable Gland, 10A, 1Lever, Smd, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:10A, For Use With:Harting Han-Eco Rohs Compliant: Yes |Harting 19461100290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4900 / $27.9200 | Buy Now |
DISTI #
24AC4336
|
Newark | Housing W/ Cable Gland, 10A, 1Lever, Smd, Product Range:Han-Eco Series, Connector Mounting:Surface Mount, Rectangular Shell Size:10A, For Use With:Harting Han-Eco Series Size 10A Hoods & Inserts, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19461100290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0000 / $55.3400 | Buy Now |
DISTI #
1195-5930-ND
|
DigiKey | HAN-ECO 10A-HSM2-M20 W. CABLE GL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$29.7670 / $40.2200 | Buy Now |
DISTI #
617-19461100290
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HSM2-M20 w/ cable gl RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71003526
|
RS | Connector Power Heavy Duty Han-Eco 10A-HSM2-M20 w/ cable gl | HARTING 19461100290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4100 / $43.9200 | RFQ |
DISTI #
HRT19461100290
|
Heilind Electronics | HAN-ECO 10A-HSM2-M20 W/CABLE GL | Americas - 0 in Stock |
|
$36.8906 / $58.5600 | Buy Now |
DISTI #
77779286
|
Verical | Connector Accessories Surface Mounted Housing Right Angle Polyamide Han-Eco® Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$31.9200 / $42.4760 | Buy Now |
DISTI #
19461100290
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 10A, with latch Min Qty: 1 | 2 |
|
$25.3300 / $33.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19461100290
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19461100290
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |