-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2230
|
Newark | Han-Eco 16A Surface Mount Housing W/ Cover 1Xm25 W/O Gland |Harting 19460160253 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-19460160253
|
Mouser Electronics | Headers & Wire Housings Han-Eco 16A Surface Mount Housing w/ cover 1xM25 w/o gland RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71556123
|
RS | Han-Eco 16A Surface Mount Housing w/ cover 1xM25 w/o gland | HARTING 19460160253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2400 / $95.5400 | RFQ |
DISTI #
HRT19460160253
|
Heilind Electronics | HAN-ECO 16A-HSM1-M25 WITH COVE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19460160253
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 16A, with latch Min Qty: 1 | 1 |
|
$41.3400 / $55.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460160253
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460160253
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |