-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2223
|
Newark | Han-Eco 10A Hood Top Entry M20 W/O Gland |Harting 19460100445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 / $26.1400 | Buy Now |
DISTI #
19460100445-ND
|
DigiKey | HAN-ECO 10A HOOD TOP ENTRY M20 W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2000 | Buy Now |
DISTI #
617-19460100445
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HTE-M20 RoHS: Compliant | 0 |
|
$20.3300 / $21.6300 | Order Now |
DISTI #
71556116
|
RS | Han-Eco 10A Hood Top Entry M20 w/o gland | HARTING 19460100445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5400 / $27.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.4300 | Buy Now |
DISTI #
HRT19460100445
|
Heilind Electronics | HAN-ECO 10A HOOD TOP ENTRY M20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19460100445
|
TTI | Heavy Duty Power Connectors Han-Eco 10A-HTE-M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$19.8000 / $21.6300 | Buy Now |
DISTI #
19460100445
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 10A, for cable Min Qty: 1 | 0 |
|
$19.6300 / $26.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460100445
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460100445
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |