-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2221
|
Newark | Han-Eco 10A Cable To Cable Hood M20 W/O Gland |Harting 19460100435 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4800 / $39.7800 | Buy Now |
DISTI #
19460100435-ND
|
DigiKey | HAN-ECO 10A CABLE TO CABLE HOOD Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.5500 | Buy Now |
DISTI #
617-19460100435
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HCC-M20 RoHS: Compliant | 0 |
|
$36.5300 / $38.3600 | Order Now |
DISTI #
71556114
|
RS | Han-Eco 10A Cable to Cable Hood M20 w/o gland | HARTING 19460100435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1200 / $51.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$26.7700 | Buy Now |
DISTI #
HRT19460100435
|
Heilind Electronics | HAN-ECO 10A CABLE TO CABLE HOO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19460100435
|
TTI | Heavy Duty Power Connectors Han-Eco 10A-HCC-M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$34.3500 / $37.5200 | Buy Now |
DISTI #
19460100435
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 10A, for cable Min Qty: 1 | 0 |
|
$31.7800 / $42.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460100435
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460100435
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |