-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4330
|
Newark | Housing, Bulkhead Mount, 10A, 1 Lever, Product Range:Han-Eco Series, Connector Mounting:Bulkhead Mount, Rectangular Shell Size:10A, For Use With:Harting Han-Eco Series Size 10A Hoods & Inserts, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19460100302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 / $26.0000 | Buy Now |
DISTI #
1195-5925-ND
|
DigiKey | HAN-ECO 10A-HBM WITH COVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0943 / $25.1700 | Buy Now |
DISTI #
617-19460100302
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HBM with cover RoHS: Compliant | 11 |
|
$17.8100 / $21.8200 | Buy Now |
DISTI #
71003521
|
RS | Connector Power Heavy Duty Han-Eco 10A-HBM with cover | HARTING 19460100302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$16.9700 / $23.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5000 | Buy Now |
DISTI #
HRT19460100302
|
Heilind Electronics | HAN-ECO 10A-HBM WITH COVER | Americas - 0 in Stock |
|
$20.3125 / $26.9400 | Buy Now |
DISTI #
19460100302
|
TTI | Heavy Duty Power Connectors Han-Eco 10A-HBM with cover RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$17.5600 / $18.4700 | Buy Now |
DISTI #
19460100302
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 10A, with latch Min Qty: 1 | 1 |
|
$19.8600 / $26.4800 | Buy Now |
|
Neutron USA | Connector Power Heavy Duty Han-Eco 10A-HBM with cover | 15 |
|
$87.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460100302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460100302
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |