-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2219
|
Newark | Han-Eco 10A Surface Mount Housing W/ Cover 2Xm20 W/O Gland |Harting 19460100292 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8300 / $72.6500 | Buy Now |
DISTI #
19460100292-ND
|
DigiKey | HAN-ECO 10A SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$64.6300 | Buy Now |
DISTI #
617-19460100292
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HSM2-M20 with cover RoHS: Compliant | 0 |
|
$57.1900 / $63.7900 | Order Now |
DISTI #
71556112
|
RS | Han-Eco 10A Surface Mount Housing w/ cover 2xM20 w/o gland | HARTING 19460100292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0700 / $87.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$48.8900 | Buy Now |
DISTI #
HRT19460100292
|
Heilind Electronics | HAN-ECO 10A SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786320
|
Verical | Surface Mount Housing 90° 10A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$75.3382 | Buy Now |
DISTI #
19460100292
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 10A, with latch Min Qty: 1 | 1 |
|
$42.8300 / $57.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460100292
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460100292
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |