Datasheets
1945R-29J by: API Delevan

General Purpose Inductor, 390uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT

Part Details for 1945R-29J by API Delevan

Overview of 1945R-29J by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for 1945R-29J

Part # Distributor Description Stock Price Buy
DISTI # 1945R-29J-ND
DigiKey FIXED IND 390UH 135MA 9.9 OHM TH Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.5455
$1.5455 Buy Now
DISTI # 807-1945R-29JTR
Mouser Electronics RF Inductors - Leaded 390uH 5% 9.9ohm Unshield Molded Coil RoHS: Compliant 0
  • 1,000 $1.6700
  • 2,000 $1.5400
$1.5400 / $1.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks 0
  • 500 $2.0300
$2.0300 Buy Now

Part Details for 1945R-29J

1945R-29J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1945R-29J Part Data Attributes

1945R-29J API Delevan
Buy Now Datasheet
Compare Parts:
1945R-29J API Delevan General Purpose Inductor, 390uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer API DELEVAN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular
Core Material IRON
DC Resistance 9.9 Ω
Inductance-Nom (L) 390 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.686 mm
Lead Length 33.02 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 4.9 mm
Package Length 11.35 mm
Package Style Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 65
Rated Current-Max 0.135 A
Self Resonance Frequency 3.6 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 0.79MHZ
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WIRE
Test Frequency 0.79 MHz
Tolerance 5%

Alternate Parts for 1945R-29J

This table gives cross-reference parts and alternative options found for 1945R-29J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1945R-29J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1945R--29J General Purpose Inductor, 390uH, 5%, 1 Element, Iron-Core, AXIAL LEADED API Delevan 1945R-29J vs 1945R--29J
1945--29J General Purpose Inductor, 390uH, 5%, 1 Element, Iron-Core, AXIAL LEADED API Delevan 1945R-29J vs 1945--29J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1945R-29J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1945R-29J by API Delevan

Select Manufacturer
Which Manufacturer of 1945R-29J would you like to use for your alert(s)?
  • Please alert me when 1945R-29J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1945R-29J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1945R-29J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1945R-29J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1945R-29J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1945R-29J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: