Part Details for 1945274 (ALTERNATE: PST 1 0/20-3 5) by Phoenix Contact
Overview of 1945274 (ALTERNATE: PST 1 0/20-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1945274 (ALTERNATE: PST 1 0/20-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260876
|
RS | Pin Strip 3.5mm 20AWG 250V 8A 20 Position Combicon Compact Series | Phoenix Contact 1945274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 50 |
|
$1.4500 / $1.7700 | Buy Now |