-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1945-32J-ND
|
DigiKey | FIXED IND 510UH 124MA 11.6OHM TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9580 | Buy Now |
DISTI #
807-1945-32JTR
|
Mouser Electronics | RF Inductors - Leaded 510uH 5% 11.6ohm Unshield Molded Coil RoHS: Not Compliant | 0 |
|
$2.2100 / $2.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1945-32J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1945-32J
API Delevan
General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 11.6 Ω | |
Inductance-Nom (L) | 510 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.686 mm | |
Lead Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.9 mm | |
Package Length | 11.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.124 A | |
Self Resonance Frequency | 3.04 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |