Part Details for 1945-03H by API Delevan
Results Overview of 1945-03H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1945-03H Information
1945-03H by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1945TA-E1-AT | Renesas Electronics Corporation | Shunt Regulators, MM, / | |
UPC1945TA-E1-A | Renesas Electronics Corporation | Shunt Regulators, MM, / | |
92194-500FALF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject(Upper Deck) and left Push Rod Eject(Lower Deck), 8mm Card Travel |
Price & Stock for 1945-03H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1945-03H-ND
|
DigiKey | FIXED IND 3.9UH 1.2A 190 MOHM TH Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1412 | Buy Now |
DISTI #
807-1945-03HTR
|
Mouser Electronics | RF Inductors - Leaded 3.9uH 3% .19ohm Unshield Molded Coil RoHS: Not Compliant | 0 |
|
$3.7500 / $3.9400 | Order Now |
Part Details for 1945-03H
1945-03H CAD Models
1945-03H Part Data Attributes
|
1945-03H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1945-03H
API Delevan
General Purpose Inductor, 3.9uH, 3%, 1 Element, Iron-Core, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.686 mm | |
Lead Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.9 mm | |
Package Length | 11.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 76 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 10MHz | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 3% |
Alternate Parts for 1945-03H
This table gives cross-reference parts and alternative options found for 1945-03H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1945-03H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1945R-03H | API Delevan | Check for Price | General Purpose Inductor, 3.9uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT | 1945-03H vs 1945R-03H |