Part Details for 1945-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1945-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1945TA-E1-AT | Renesas Electronics Corporation | Shunt Regulators, MM, / | |
UPC1945TA-E1-A | Renesas Electronics Corporation | Shunt Regulators, MM, / | |
92194-500FALF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject(Upper Deck) and left Push Rod Eject(Lower Deck), 8mm Card Travel |
Price & Stock for 1945-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1273
|
Newark | Connector |Mill-Max 1945-0-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.6230 | Buy Now |
DISTI #
ED1359-ND
|
DigiKey | TARGET PIN SLDRTL CONCAVE FACE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9880 In Stock |
|
$0.1248 / $0.2900 | Buy Now |
DISTI #
575-1945000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Concave Face RoHS: Compliant | 19126 |
|
$0.1240 / $0.2800 | Buy Now |
DISTI #
V36:1790_19204191
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2349 | Americas - 397 |
|
$0.0751 / $0.3060 | Buy Now |
DISTI #
V99:2348_19204191
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 74 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1821 | Americas - 74 |
|
$0.1238 / $0.1377 | Buy Now |
DISTI #
70967841
|
RS | Circuit Board Hardware - PCB PCB PIN, SLDR, CONCAVE 10u" AU OVER NI | Mill-Max 1945-0-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
MMX1945-0-00-15-00-00-030
|
Heilind Electronics | MMX1945-0-00-15-00-00-03-0 | Americas - 750 in Stock |
|
$0.4386 | Buy Now |
DISTI #
74094164
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 20 Package Multiple: 1 Date Code: 2349 | Americas - 397 |
|
$0.3060 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ |