Part Details for 1944R-3J by API Delevan
Overview of 1944R-3J by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1944R-3J
1944R-3J CAD Models
1944R-3J Part Data Attributes
|
1944R-3J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1944R-3J
API Delevan
General Purpose Inductor, 0.15uH, 5%, Phenolic-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | Phenolic | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 33.02 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.585 mm | |
Package Length | 11.01 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 400 MHz | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Tolerance | 5% |
Alternate Parts for 1944R-3J
This table gives cross-reference parts and alternative options found for 1944R-3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1944R-3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1944-3J | General Purpose Inductor, 0.15uH, 5%, Phenolic-Core, | API Delevan | 1944R-3J vs 1944-3J |