Part Details for 1944260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1944260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1944260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4094
|
Newark | Blzp 5.08Hc/19/180F Sn Or Bx |Weidmuller 1944260000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 / $18.9300 | Buy Now |
DISTI #
1944260000-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3308 | Buy Now |
DISTI #
1944260000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1944260000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1944260000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/19/180F SN OR BX RoHS: Compliant | 0 |
|
$10.2800 / $13.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $13.1200 | Buy Now |