Part Details for 1944210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1944210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1944210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4089
|
Newark | Blzp 5.08Hc/14/180F Sn Or Bx |Weidmuller 1944210000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $14.0900 | Buy Now |
DISTI #
2266-1944210000-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
1269 In Stock |
|
$2.7000 | Buy Now |
DISTI #
1944210000-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
18 In Stock |
|
$6.8170 / $10.3000 | Buy Now |
DISTI #
1944210000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1944210000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1944210000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/14/180F SN OR BX RoHS: Compliant | 0 |
|
$7.1500 / $10.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1269 Partner Stock |
|
$7.9000 / $9.4500 | Buy Now |
DISTI #
77790475
|
Verical | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1269 |
|
$2.3900 | Buy Now |
DISTI #
1944210000
|
Avnet Abacus | (Alt: 1944210000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200857469
|
Chip1Stop | Terminal Blocks | 1269 |
|
$2.7100 / $2.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1269 Partner Stock |
|
$7.9000 / $9.4500 | Buy Now |