Part Details for 1944090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1944090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1944090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7270
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:19A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1944090000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.9200 | Buy Now |
DISTI #
1944090000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$1.1942 / $2.8500 | Buy Now |
DISTI #
1944090000
|
Avnet Americas | Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw ST 20A Box - Bulk (Alt: 1944090000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1944090000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/02/180F SN OR BX RoHS: Compliant | 71 |
|
$1.2700 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 28 Factory Stock |
|
$1.3400 / $1.8600 | Buy Now |
DISTI #
1944090000
|
Avnet Abacus | Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw ST 20A Box (Alt: 1944090000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 28 Factory Stock |
|
$1.3400 / $1.8600 | Buy Now |