Part Details for 19440035427 by HARTING Technology Group
Results Overview of 19440035427 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19440035427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8244
|
Newark | 3A Inox (Stainless Steel) Housing Cover, W/ Lanyard For Cable, For Female Insert |Harting 1944003542... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1800 / $89.3200 | Buy Now |
DISTI #
19440035427-ND
|
DigiKey | 3A INOX (STAINLESS STEEL) HOUSIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0500 | Buy Now |
DISTI #
617-19440035427
|
Mouser Electronics | Headers & Wire Housings 3A INOX (Stainless Steel) Housing Cover, w/ lanyard for cable, for femal... more | 0 |
|
$67.0100 / $71.6000 | Order Now |
DISTI #
73270683
|
RS | 3A INOX (Stainless Steel) Housing Cover, w/ lanyard for cable, for female inser | HARTING 1944003542... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5500 / $184.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$60.1100 | Buy Now |
DISTI #
HRT19440035427
|
Heilind Electronics | 3A INOX STAINLESS STEEL HOUSIN | Americas - 0 in Stock |
|
Buy Now |
Part Details for 19440035427
19440035427 CAD Models
19440035427 Part Data Attributes
|
19440035427
HARTING Technology Group
Buy Now
|
Compare Parts:
19440035427
HARTING Technology Group
Select a part to compare: |
Samacsys Manufacturer | HARTING |