-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN INOX 3A COVER FOR FEMALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1232
|
Newark | 3A Inox (Stainless Steel) Hood Cover, W/ Lanyard, For Female Insert |Harting 19440035421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3300 / $62.6400 | Buy Now |
DISTI #
1195-3195-ND
|
DigiKey | HAN INOX 3A COVER FOR FEMALE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.9875 / $63.0900 | Buy Now |
DISTI #
617-19440035421
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A HOOD FOR FEMALE INSERT RoHS: Compliant | 0 |
|
$47.2800 / $59.9400 | Order Now |
DISTI #
70235386
|
RS | Cover 3A for Hood with Female Insert Han-INOX Metal w/Seal | HARTING 19440035421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$48.7900 / $63.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$45.7100 | Buy Now |
DISTI #
HRT19440035421
|
Heilind Electronics | 3A INOX STAINLESS STEEL HOOD C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19440035421
|
TME | connector Han INOX 3A Cover for Female in Hood Min Qty: 1 | 0 |
|
$46.8400 / $59.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19440035421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19440035421
HARTING Technology Group
HAN INOX 3A COVER FOR FEMALE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |