There are no models available for this part yet.
Overview of 1944-14H by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1944-1EMS#PBF | Analog Devices | 2x uP Boost DC/DC Conv | |
LT1944EMS#TRPBF | Analog Devices | 2x uP Boost DC/DC Conv | |
LT1944-1EMS#TRPBF | Analog Devices | 2x uP Boost DC/DC Conv |
Price & Stock for 1944-14H by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1944-14H-ND
|
DigiKey | FIXED IND 1.2UH 1A 280 MOHM TH Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0522 | Buy Now | |
DISTI #
807-1944-14HTR
|
Mouser Electronics | RF Inductors - Leaded 1.2uH 3% .28ohm Unshield Molded Coil RoHS: Not Compliant | 0 |
|
$5.2400 | Order Now |
CAD Models for 1944-14H by API Delevan
Part Data Attributes for 1944-14H by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.686 mm
|
Lead Length
|
33.02 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.9 mm
|
Package Length
|
11.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
176 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 20 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
3%
|
Alternate Parts for 1944-14H
This table gives cross-reference parts and alternative options found for 1944-14H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1944-14H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1944R-14H | General Purpose Inductor, 1.2uH, 3%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 1944-14H vs 1944R-14H |