Part Details for 1943980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4071
|
Newark | Blzp 5.08Hc/19/180 Sn Bk Bx |Weidmuller 1943980000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $18.3900 | Buy Now |
DISTI #
1943980000-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2989 | Buy Now |
DISTI #
1943980000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5.08mm Straight Cable Mount Black Box (Alt: 1943980000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1943980000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/19/180 SN BK BX RoHS: Compliant | 0 |
|
$9.9800 / $13.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3100 / $12.3400 | Buy Now |
DISTI #
1943980000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5.08mm Straight Cable Mount Black Box (Alt: 1943980000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |