Part Details for 194390005 by Molex
Overview of 194390005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194390005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8850
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Product Range:Loxon 19439 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Molex 194390005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4500 |
|
$0.1360 | Buy Now |
DISTI #
194390005
|
Avnet Abacus | .250X.032 LOCKING QD VIBRAKRIMP 1210 STR (Alt: 194390005) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809525876
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 4500 |
|
$0.2210 / $0.3230 | Buy Now |
DISTI #
C1S549810608449
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 4500 |
|
$0.2460 / $0.2640 | Buy Now |