Part Details for 194390004 by Molex
Overview of 194390004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194390004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8849
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Product Range:Loxon 19439 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Molex 194390004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3975 |
|
$0.1290 | Buy Now |
DISTI #
194390004
|
Avnet Abacus | .250X.032 LOCKING QD VIBRAKRIMP 1614 SPM (Alt: 194390004) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810187496
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 4000 |
|
$0.2320 / $0.2540 | Buy Now |
DISTI #
C1S549809740660
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 1973 |
|
$0.2110 / $0.3090 | Buy Now |