Part Details for 1943850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4058
|
Newark | Terminal Block Pluggable, 6 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1943850000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.5800 | Buy Now |
DISTI #
281-2599-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
831 In Stock |
|
$3.2903 / $7.1700 | Buy Now |
DISTI #
1943850000
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1943850000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0617 / $3.5271 | Buy Now |
DISTI #
470-1943850000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/06/180 SN BK RoHS: Compliant | 945 |
|
$3.2200 / $7.1600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
720 In Stock 1303 Factory Stock |
|
$3.1300 / $3.9000 | Buy Now |
DISTI #
71202839
|
Verical | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2245 | Americas - 720 |
|
$4.2660 / $5.1656 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
720 In Stock 1303 Factory Stock |
|
$3.1300 / $3.9000 | Buy Now |