Part Details for 1943820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4055
|
Newark | Terminal Block Pluggable, 3 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1943820000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3300 | Buy Now |
DISTI #
281-2597-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
323 In Stock |
|
$1.5652 / $3.6300 | Buy Now |
DISTI #
1943820000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1943820000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5307 / $1.7633 | Buy Now |
DISTI #
470-1943820000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/03/180 SN BK RoHS: Compliant | 699 |
|
$1.5300 / $2.4400 | Buy Now |
DISTI #
WEI1943820000
|
Heilind Electronics | BLZP 5.08/03 SN SW EA, R20 | Americas - 51 in Stock |
|
$1.8838 / $2.0409 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 2000 Factory Stock |
|
$1.4800 / $1.7000 | Buy Now |
DISTI #
1943820000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1943820000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5307 / $1.7633 | Buy Now |
DISTI #
WEI1943820000
|
Interstate Connecting Components | BLZP 5.08/03 SN SW EA, R20 | 17 |
|
$1.8838 / $2.0409 | Buy Now |
DISTI #
1943820000
|
Avnet Abacus | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1943820000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 2000 Factory Stock |
|
$1.4800 / $1.7000 | Buy Now |