-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1943632 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1943632-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
41 In Stock |
|
$11.1540 / $11.3300 | Buy Now |
DISTI #
651-1943632
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant | 45 |
|
$10.4600 / $12.9500 | Buy Now |
DISTI #
71723852
|
RS | Pluggable Header 5.08mm 12AWG 320V 16A 12 Position | Phoenix Contact 1943632 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7300 / $17.1600 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² ... more RoHS: Compliant | 0 |
|
$10.9800 / $14.7900 | Buy Now |
DISTI #
000000000003139184
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$13.4900 / $13.9800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² ... more RoHS: Compliant | 0 |
|
$10.9800 / $14.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1943632
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1943632
Phoenix Contact
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 16 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |