Part Details for 194351212 by Molex
Overview of 194351212 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 194351212
194351212 CAD Models
194351212 Part Data Attributes:
|
194351212
Molex
Buy Now
Datasheet
|
Compare Parts:
194351212
Molex
Board Connector, 12 Contact(s), Straight, Crimp Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.15 inch | |
Body Length | 2.794 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 20000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |