-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0614JSP-00#J0 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching, SOP, /Embossed Tape | |
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
61082-061406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4274
|
Newark | Automotive Conn 6 Way Pnl Mnt Assy K Key A 22-18 |Molex 19435-0614 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1536 |
|
$4.6900 / $5.9100 | Buy Now |
DISTI #
538-19435-0614
|
Mouser Electronics | Automotive Connectors 6 WAY PNL MNT ASSY K KEY A 22-18 NO GSKT RoHS: Compliant | 0 |
|
$3.4000 / $3.9900 | Order Now |
|
Onlinecomponents.com | MX150L 6 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black RoHS: Compliant |
1536 Partner Stock |
|
$2.5900 / $3.3900 | Buy Now |
DISTI #
60932880
|
Verical | Conn Housing PL 6 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 1056 |
|
$2.8200 / $3.3700 | Buy Now |
DISTI #
65684549
|
Verical | Conn Housing PL 6 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 480 |
|
$2.8200 / $3.3700 | Buy Now |
DISTI #
194350614-MOL
|
TME | Connector: automotive | 1536 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1996 |
|
RFQ | |
|
Master Electronics | MX150L 6 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black RoHS: Compliant |
1536 Partner Stock |
|
$2.5900 / $3.3900 | Buy Now |
DISTI #
10155794
|
TestEquity LLC | Molex 19435-0614 MX150L 6 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | 1536 |
|
$3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19435-0614
Molex
Buy Now
|
Compare Parts:
19435-0614
Molex
|
Samacsys Manufacturer | Molex |