-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3848
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B Rohs Compliant: Yes |Harting 19433240258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$40.2900 | Buy Now |
DISTI #
1195-19433240258-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$155.0100 | Buy Now |
DISTI #
617-19433240258
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B SM House Single Lever RoHS: Compliant | 0 |
|
$143.9900 / $156.2400 | Order Now |
DISTI #
73270669
|
RS | Han-Eco 24B Surface Mount Housing, Single Lever, w- cover, 1xM40 w- gland | HARTING 19433240258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$152.1500 / $204.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$104.8800 | Buy Now |
DISTI #
HRT19433240258
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
78394003
|
Verical | Surface Mount Housing 90° 24B Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco® Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$56.5099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19433240258
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19433240258
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |