-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
5V50013DCG | Renesas Electronics Corporation | Low EMI Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2815
|
Newark | Automotive Conn Housing, Plug, 2Pos, Product Range:Mx150L 19433 Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Molex 19431 Series Pin Contacts, Connector Body Material:Polymer, Glass Filled Body, Ip Rating:Ip67 Rohs Compliant: Yes |Molex 19433-0013 (Alternate Part Number: 822350190886 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$3.3200 / $4.2500 | Buy Now |
DISTI #
34M2815
|
Avnet Americas | Conn Housing PL 2 POS 7.62mm Crimp ST Bag - Bulk (Alt: 34M2815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 323 Partner Stock |
|
$3.4100 / $4.2500 | Buy Now |
DISTI #
0194330013
|
Avnet Americas | Conn Housing PL 2 POS 7.62mm Crimp ST Bag - Bulk (Alt: 0194330013) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
$2.1216 / $2.3939 | Buy Now |
DISTI #
538-19433-0013
|
Mouser Electronics | Automotive Connectors .300" 1X02P PLUG 10-12 RoHS: Compliant | 2302 |
|
$2.7500 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant |
2 Partner Stock |
|
$2.6500 / $3.2900 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
19433-0013
|
TTI | Automotive Connectors .300" 1X02P PLUG 10-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3938 In Stock |
|
$2.8500 | Buy Now |
DISTI #
MX-19433-0013
|
TME | connector 2 CKT PLUG 10-12 AWG MX150L Min Qty: 1 | 0 |
|
$4.4100 / $10.2400 | RFQ |
DISTI #
MOL19433-0013
|
Interstate Connecting Components | 2 CKT PLUG 10-12 AWG MX150L | 3571512 On Order |
|
$2.5911 / $3.2755 | Buy Now |
DISTI #
0194330013
|
Avnet Asia | Conn Housing PL 2 POS 7.62mm Crimp ST Bag (Alt: 0194330013) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19433-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19433-0013
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.61 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.272 N | |
Insulation Resistance | 20000000 Ω | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |