Part Details for 194329-001 by TE Connectivity
Overview of 194329-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194329-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194329-001
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Brown 600VAC - Cable Rools/Shrink Tubing (Alt: 194329-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$0.2830 | Buy Now |
DISTI #
RYC22759/32-24-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/32-24-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/32-24-1 RoHS: Compliant | 0 |
|
$0.2879 / $0.6030 | Buy Now |
DISTI #
RYC22759/32-24-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/32-24-1 | 0 |
|
Buy Now | |
DISTI #
000000000006399125
|
Sager | Hook-up Wire 22759/32-24-1 Min Qty: 1 | 0 |
|
$0.2508 / $0.4058 | Buy Now |
DISTI #
194329-001
|
Avnet Abacus | (Alt: 194329-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 22759/32-24-1 RoHS: Compliant | 0 |
|
$0.2879 / $0.6030 | Buy Now |
Part Details for 194329-001
194329-001 CAD Models
194329-001 Part Data Attributes
|
194329-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194329-001
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |