-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8441
|
Newark | Hood, Top Entry, 16B, M32, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Mate... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.3400 / $46.3400 | Buy Now |
DISTI #
1195-8506-ND
|
DigiKey | HAN-ECO 16B HOOD SINGLE LEVER, T Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1326 / $44.4800 | Buy Now |
DISTI #
617-19431160447
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 10B SNGL LVR TP ENTRY, M32 W/ GLN RoHS: Compliant | 0 |
|
$30.1300 / $43.0700 | Order Now |
DISTI #
71556701
|
RS | Rectangular Connector Hood, Size 16 B, Wt 182.00 g, Cable Entry 1X M32 | HARTING 19431160447 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6100 / $55.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks | 0 |
|
$31.1900 | Buy Now |
DISTI #
HRT19431160447
|
Heilind Electronics | HAN-ECO 16B HOOD SNGL LEVER TOP ENTRY, M32 W/GLAND | Americas - 0 in Stock |
|
$36.1563 / $48.0200 | Buy Now |
DISTI #
19431160447
|
TTI | Heavy Duty Power Connectors HAN-ECO 10B SNGL LVR TP ENTRY, M32 W/ GLN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.8300 / $36.5100 | Buy Now |
DISTI #
19431160447
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, for cable Min Qty: 1 | 0 |
|
$29.5600 / $35.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431160447
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431160447
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |