-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3761
|
Newark | Heavy Duty Housing, 16B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:16B Rohs Compliant: Yes |Harting 19431160258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7400 / $94.2700 | Buy Now |
DISTI #
1195-19431160258-ND
|
DigiKey | HAN-ECO 16B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.9800 | Buy Now |
DISTI #
617-19431160258
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16B SM House Single Lever RoHS: Compliant | 0 |
|
$100.7400 / $102.1800 | Order Now |
DISTI #
73270459
|
RS | Han-Eco16BSurfaceMountHousing, SingleLever, w-cover,1xM40w-gland, holdscable16-28m | HARTING 19431160258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$99.7900 / $133.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$68.7800 | Buy Now |
DISTI #
HRT19431160258
|
Heilind Electronics | HAN-ECO 16B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77785672
|
Verical | Surface Mount Housing 90° 16B Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$92.1765 | Buy Now |
DISTI #
19431160258
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, with latch Min Qty: 1 | 2 |
|
$52.2400 / $69.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431160258
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431160258
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |