-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8093
|
Newark | Han-Eco 16B Surface Mount Housing, Single Lever, 2Xm40 W/O Gland |Harting 19430160293 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 / $53.6000 | Buy Now |
DISTI #
1195-19430160293-ND
|
DigiKey | HAN-ECO 16B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8200 | Buy Now |
DISTI #
617-19430160293
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 16B SMT HSE SNG LVR 2XM40 WO GLN RoHS: Compliant | 0 |
|
$45.7500 / $51.0300 | Order Now |
DISTI #
73270342
|
RS | Han-Eco 16B Surface Mount Housing, Single Lever, 2xM40 - w/o gland | HARTING 19430160293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7400 / $76.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$39.1100 | Buy Now |
DISTI #
HRT19430160293
|
Heilind Electronics | HAN-ECO 16B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77785652
|
Verical | Surface Mount Housing 90° 16/B Shell Size Glass Fibre Reinforced Polyamide Self Lock RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$52.0940 / $69.4680 | Buy Now |
DISTI #
19430160293
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, with latch Min Qty: 1 | 2 |
|
$41.3400 / $55.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430160293
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430160293
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |