-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3695
|
Newark | Heavy Duty Housing, 10B, 1 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:10B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19430100330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.9300 | Buy Now |
DISTI #
5690-19430100330-ND
|
DigiKey | HAN-ECO 10B REAR FIT HOUSING, SI Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
11 In Stock |
|
$20.8610 / $28.4300 | Buy Now |
DISTI #
617-19430100330
|
Mouser Electronics | Heavy Duty Power Connectors HanEco 10BRear House Single Lever RoHS: Compliant | 0 |
|
$18.2900 / $23.9900 | Order Now |
DISTI #
73270308
|
RS | Han-Eco 10B Rear Fit Housing, Single Lever, w/o frame | HARTING 19430100330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8200 / $25.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.1500 | Buy Now |
DISTI #
HRT19430100330
|
Heilind Electronics | HAN-ECO 10B REAR FIT HOUSING, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430100330
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430100330
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |