-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDR ASSY,MNL,2 POS,LUBRICATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9247
|
Newark | Power To The Board Hdr Assy 2 Pos Lub |Amp Te Connectivity 194269-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$5.8900 / $8.3000 | Buy Now |
DISTI #
12H1200
|
Newark | Plug & Socket Connector, Header, 2 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Ii Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 194269-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.4900 | Buy Now |
DISTI #
A101922-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2282 In Stock |
|
$4.1228 / $5.1100 | Buy Now |
DISTI #
194269-1
|
Avnet Americas | Conn Wire to Board PIN 2 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 194269-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0898 / $4.6175 | Buy Now |
DISTI #
571-194269-1
|
Mouser Electronics | Power to the Board HDR ASSY 2 POS LUB RoHS: Compliant | 1207 |
|
$4.6600 / $7.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.8900 | Buy Now |
DISTI #
AMP194269-1
|
Heilind Electronics | HDR ASSY,MNL,2 POS,LUBRICATED | Americas - 0 in Stock |
|
$4.8503 | Buy Now |
|
Onlinecomponents.com | HDR ASSY,MNL,2 POS,LUBRICATED RoHS: Compliant |
482 Partner Stock |
|
$4.0200 / $5.4200 | Buy Now |
DISTI #
11691039
|
Verical | Conn Shrouded Header (4 Sides) HDR 2Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 413 |
|
$4.4500 / $4.7200 | Buy Now |
DISTI #
65672883
|
Verical | Conn Shrouded Header (4 Sides) HDR 2Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 69 |
|
$4.4500 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194269-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194269-1
TE Connectivity
HDR ASSY,MNL,2 POS,LUBRICATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.35 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 36A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 400u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 36 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 600 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |