Part Details for 1942620 by Phoenix Contact
Overview of 1942620 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1942620-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6350 | Buy Now |
DISTI #
651-1942620
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 24-12AWG Spring RoHS: Compliant | 107 |
|
$4.3500 / $5.0600 | Buy Now |
DISTI #
71622993
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 16A 5 Position | Phoenix Contact 1942620 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 / $6.2100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$4.2700 / $6.2200 | Buy Now |
DISTI #
000000000003807225
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$5.2600 / $5.6700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
DISTI #
2922882
|
Farnell | PCB CONNECTOR, FKIC 2,5 HC/ 5-ST-5,08 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.1688 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$4.2700 / $6.2200 | Buy Now |
Part Details for 1942620
1942620 CAD Models
1942620 Part Data Attributes:
|
1942620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1942620
Phoenix Contact
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 16 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |