There are no models available for this part yet.
Overview of 1942550000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1942550000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T7042
|
Newark | Sc 3.81/12/90F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1942550000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now | |
DISTI #
1942550000-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8842 | Buy Now | |
DISTI #
1942550000
|
Avnet Americas | Connector Wire to Board Male Header 12 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1942550000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6126 / $3.0098 | Buy Now | |
DISTI #
470-1942550000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/12/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.1200 / $5.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$2.7100 / $3.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$2.7100 / $3.6500 | Buy Now |