19425500
Description: Connector Accessory,

Overview of 19425500 by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 19425500 by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # 2181-19425500-ND
DigiKey ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.5700
$4.5700 Buy Now
DISTI # 19425500
TME H-A 3 TGV M20 N.GEW. HOOD BK Min Qty: 1 0
  • 1 $2.3000
  • 5 $2.0400
  • 15 $1.7900
$1.7900 / $2.3000 RFQ

CAD Models for 19425500 by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19425500 by Lapp Group

19425500
Lapp Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
compliant
Approvals
CE; CUL; UKCA; UL; VDE
Assembly Item Name
HOOD
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
POLYETHYLENE
Mounting Option 1
M20
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Want to compare parts?
  1. 19425500
    Lapp Group
    Connector Accessory,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19425500 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19425500 by Lapp Group

  • Please alert me when 19425500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 19425500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19425500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 19425500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19425500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19425500 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: