Part Details for 1942360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1942360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7023
|
Newark | Sc 3.81/09/90G 3.2Sn Bk Bx |Weidmuller 1942360000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.4600 | Buy Now |
DISTI #
1942360000-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.81MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0054 | Buy Now |
DISTI #
1942360000
|
Avnet Americas | Conn Shrouded HDR 9 POS 3.81mm Solder RA Through Hole Box - Bulk (Alt: 1942360000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$1.6020 | Buy Now |
DISTI #
470-1942360000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/09/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.7900 / $3.3000 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.6800 / $2.1200 | Buy Now |
DISTI #
1942360000
|
Avnet Abacus | (Alt: 1942360000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |