Part Details for 1942040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1942040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5284
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sc Series, Svhc:No Svhcrohs Compliant: Yes |Weidmuller 1942040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
1942040000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 138 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9944 | Buy Now |
DISTI #
1942040000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1942040000) RoHS: Compliant Min Qty: 138 Package Multiple: 138 | 0 |
|
RFQ | |
DISTI #
470-1942040000
|
Mouser Electronics | Fixed Terminal Blocks 3.81/03/90G OR RoHS: Compliant | 0 |
|
$0.7530 / $1.6700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$0.5730 / $0.7440 | Buy Now |