Part Details for 194200001 by Molex
Results Overview of 194200001 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 194200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80329141
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0850 / $0.0900 | Buy Now |
DISTI #
87461374
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2206 | Americas - 12000 |
|
$0.1302 | Buy Now |
DISTI #
16851940
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0850 / $0.0900 | Buy Now |
DISTI #
81392255
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2305 | Americas - 4000 |
|
$0.0840 | Buy Now |
DISTI #
194200001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 194200001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 36000 |
|
Buy Now | |
DISTI #
194200001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 194200001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housing Contact ROHS | 5000 |
|
$0.0655 / $0.1260 | Buy Now |
|
Vyrian | Connector Accessories | 27718 |
|
RFQ |
Part Details for 194200001
194200001 CAD Models
194200001 Part Data Attributes
|
194200001
Molex
Buy Now
Datasheet
|
Compare Parts:
194200001
Molex
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Used With | 19418 SERIES RECEPTACLE HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |