Part Details for 1942/3F-BK003 by Alpha Wire
Results Overview of 1942/3F-BK003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
75844-194-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1942/3F-BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multiconductor Cable- Portable Cord SJT- Shielded- 3 Conductor- 16 AWG- 1.31 mm²- 250 ft- 76.2 m RoHS: Compliant |
2 In Stock 2 On Order |
|
$950.9100 / $963.1500 | Buy Now |
|
Master Electronics | Multiconductor Cable- Portable Cord SJT- Shielded- 3 Conductor- 16 AWG- 1.31 mm²- 250 ft- 76.2 m RoHS: Compliant |
2 In Stock 2 On Order |
|
$950.9100 / $963.1500 | Buy Now |