-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPOWER HSG,PLUG,39POS,W/INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$11.6100 | Buy Now |
DISTI #
AMP194196-3
|
Heilind Electronics | AMPOWER HSG,PLUG,39POS,W/INSRT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPOWER HSG,PLUG,39POS,W/INSRT RoHS: Compliant | 0 |
|
$13.5400 / $19.7300 | Buy Now |
DISTI #
AMP194196-3
|
Interstate Connecting Components | AMPOWER HSG,PLUG,39POS,W/INSRT | 0 |
|
Buy Now | |
|
Master Electronics | AMPOWER HSG,PLUG,39POS,W/INSRT RoHS: Compliant | 0 |
|
$13.5400 / $19.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194196-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194196-3
TE Connectivity
AMPOWER HSG,PLUG,39POS,W/INSRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 194041-6; 194189-3; 193844-1, HIGH CURRENT | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 0.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 194196-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194196-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194196-1 | AMPOWER HOUSING,PLUG,39 POS | TE Connectivity | 194196-3 vs 194196-1 |